Filter Your Search
1 - 1 of 1 results
|
M55342H11B2B55R-TR
State of the Art Inc
|
Check for Price | No | Active | 2.55 kΩ | 0.1 % | 50 mW | 0402 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | PRECISION | 70 °C | YES | 30 V | e0 | MIL-PRF-55342/11 | 150 °C | -65 °C | Rectangular | 2 | TR | Tin/Lead (Sn60Pb40) - with Nickel (Ni) barrier | WRAPAROUND | 460 µm | 1.07 mm | 560 µm | STATE OF THE ART INC | not_compliant | EAR99 | 8533.21.00.30 |