Filter Your Search
1 - 2 of 2 results
![]() |
M50LPW040N1T
Numonyx Memory Solutions
|
Check for Price Buy | No | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 11 ns | FLASH | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 3 V | CMOS | COMMERCIAL | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Tin/Lead (Sn/Pb) | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | NUMONYX | TSOP | 10 X 20 MM, PLASTIC, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||
![]() |
M50LPW040N1T
STMicroelectronics
|
Check for Price Buy | No | Transferred | 4.1943 Mbit | 8 | 64K | 512KX8 | 3.3 V | 11 ns | FLASH | YES | NO | 1 | 8 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 20 MM, PLASTIC, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 |