Filter Your Search
1 - 6 of 6 results
![]() |
M50FW080N5G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 3.3 V | 11 ns | FLASH | YES | NO | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e6 | 3 | 85 °C | -20 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
M50FW080N5T
STMicroelectronics
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 3.3 V | 11 ns | FLASH | YES | NO | 1 | 16 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -20 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 20 MM, PLASTIC, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
M50FW080N5
STMicroelectronics
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 3.3 V | 11 ns | FLASH | YES | NO | 1 | 16 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -20 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 20 MM, PLASTIC, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
M50FW080N5P
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 3.3 V | 11 ns | FLASH | YES | NO | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e3/e6 | 85 °C | -20 °C | 260 | 40 | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||
![]() |
M50FW080N5TG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 3.3 V | 11 ns | FLASH | YES | NO | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | 85 °C | -20 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
M50FW080N5TP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 3.3 V | 11 ns | FLASH | YES | NO | 1 | 16 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3 V | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | OTHER | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | e3/e6 | 85 °C | -20 °C | 260 | 40 | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-40 | 40 | unknown | EAR99 | 8542.32.00.51 |