Filter Your Search
1 - 1 of 1 results
![]() |
M50FW040N1TG
STMicroelectronics
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 8 | 512KX8 | 3.3 V | 11 ns | FLASH | YES | NO | 1 | 8 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 60 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PDSO-G40 | Not Qualified | 70 °C | 260 | NOT SPECIFIED | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 | 40 | compliant | EAR99 | 8542.32.00.51 |