Parametric results for: M50FW040N1T under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m50fw040n1t
Select parts from the table below to compare.
Compare
Compare
M50FW040N1T
STMicroelectronics
Check for Price Buy No Obsolete 4.1943 Mbit 8 512KX8 3.3 V 11 ns FLASH YES NO 1 8 512000 524.288 k SYNCHRONOUS PARALLEL 3 V YES 100 µA 60 µA 3.6 V 3 V CMOS COMMERCIAL NO NOR TYPE R-PDSO-G40 Not Qualified e0 70 °C 40 PLASTIC/EPOXY TSOP1 TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm STMICROELECTRONICS TSOP 10 X 20 MM, PLASTIC, TSOP-40 40 not_compliant EAR99 8542.32.00.51
M50FW040N1TG
STMicroelectronics
Check for Price Buy Yes Obsolete 4.1943 Mbit 8 512KX8 3.3 V 11 ns FLASH YES NO 1 8 512000 524.288 k SYNCHRONOUS PARALLEL 3 V YES 100 µA 60 µA 3.6 V 3 V CMOS COMMERCIAL NO NOR TYPE R-PDSO-G40 Not Qualified 70 °C 260 NOT SPECIFIED 40 PLASTIC/EPOXY TSOP1 TSSOP40,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 10 mm STMICROELECTRONICS TSOP 10 X 20 MM, LEAD FREE, PLASTIC, TSOP-40 40 compliant EAR99 8542.32.00.51