Parametric results for: M4A5-128/64-12VI under Programmable Logic Devices

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m4a51286412vi
Select parts from the table below to compare.
Compare
Compare
M4A5-128/64-12VI
Vantis Corporation
Check for Price Buy No Obsolete 5 V 12 ns 2 128 64 EE PLD INDUSTRIAL SQUARE CMOS 2 DEDICATED INPUTS, 64 I/O 128 MACROCELLS; 4 EXTERNAL CLOCKS; SHARED INPUT/CLOCK; PROGRAMMABLE POLARITY 52.6 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G100 Not Qualified e0 85 °C -40 °C 100 PLASTIC/EPOXY QFP QFP100,.7X.9 SQUARE FLATPACK YES TIN LEAD GULL WING 635 µm QUAD VANTIS CORP unknown
M4A5-128/64-12VI
Lattice Semiconductor Corporation
Check for Price Buy No No Obsolete 5 V 12 ns 2 128 64 EE PLD INDUSTRIAL SQUARE CMOS 2 DEDICATED INPUTS, 64 I/O YES 52.6 MHz YES YES MACROCELL 5.5 V 4.5 V S-PQFP-G100 Not Qualified e0 3 85 °C -40 °C 240 30 100 PLASTIC/EPOXY LFQFP QFP100,.7X.9 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 14 mm 14 mm 1.6 mm LATTICE SEMICONDUCTOR CORP not_compliant TQFP-100 EAR99 8542.39.00.01