Parametric results for: M45PE80-VMN6G under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: m45pe80vmn6g
Select parts from the table below to compare.
Compare
Compare
M45PE80-VMN6G
Numonyx Memory Solutions
Check for Price Buy Yes Transferred 8.3886 Mbit 8 1MX8 3 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NUMONYX SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 unknown EAR99 8542.32.00.51
M45PE80-VMN6G
Micron Technology Inc
Check for Price Buy Yes Active 8.3886 Mbit 8 1MX8 3/3.3 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1000000 1.0486 M SERIAL 2.7 V SPI 10 µA 15 µA CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL MICRON TECHNOLOGY INC SOP, SOP8,.25 compliant 2020-07-01
M45PE80-VMN6G
STMicroelectronics
Check for Price Buy Yes Transferred 8.3886 Mbit 8 1MX8 3 V 33 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 25 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51