Parametric results for: M45PE10VMN6TG under Flash Memories

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: m45pe10vmn6tg
Select parts from the table below to compare.
Compare
Compare
M45PE10VMN6TG
Numonyx Memory Solutions
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 33 MHz FLASH 1 128000 131.072 k SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NUMONYX SOIC SOP, 8 unknown
M45PE10-VMN6TG
Numonyx Memory Solutions
Check for Price Yes Yes Transferred 1.0486 Mbit 8 128KX8 3 V 33 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NUMONYX SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 unknown EAR99 8542.32.00.51
M45PE10VMN6TG
STMicroelectronics
Check for Price Yes Yes Transferred 1.0486 Mbit 8 128KX8 3 V 33 MHz FLASH 1 128000 131.072 k SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, 8 compliant
M45PE10-VMN6TG
STMicroelectronics
Check for Price Yes Yes Transferred 1.0486 Mbit 8 128KX8 3 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51
M45PE10-VMN6TG
Micron Technology Inc
Check for Price Yes Yes Obsolete 1.0486 Mbit 8 128KX8 75 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 23 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICRON TECHNOLOGY INC SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8542.32.00.51