Filter Your Search
1 - 10 of 16 results
![]() |
M45PE10-VMN6T
Micron Technology Inc
|
Check for Price Buy | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 33 MHz | FLASH | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||
![]() |
M45PE10-VMN6T
STMicroelectronics
|
Check for Price Buy | No | No | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 3/3.3 V | 33 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | |||||
![]() |
M45PE10-VMN6TG
Numonyx Memory Solutions
|
Check for Price Buy | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 33 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
![]() |
M45PE10VMN6T
Numonyx Memory Solutions
|
Check for Price Buy | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 33 MHz | FLASH | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | SOP, | 8 | unknown | |||||||||||||||||
![]() |
M45PE10VMN6TP
Micron Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 50 MHz | FLASH | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICRON TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | |||||||||||||||||
![]() |
M45PE10-VMN6TP
Numonyx Memory Solutions
|
Check for Price Buy | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 33 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3/e4 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||
![]() |
M45PE10VMN6TG
Numonyx Memory Solutions
|
Check for Price Buy | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 33 MHz | FLASH | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | SOP, | 8 | unknown | |||||||||||||||||
![]() |
M45PE10-VMN6TP
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 3/3.3 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | SOP, SOP8,.25 | 8 | compliant | ||||
![]() |
M45PE10VMN6TP
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 50 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | SOIC | 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
M45PE10-VMN6T
Numonyx Memory Solutions
|
Check for Price Buy | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 33 MHz | FLASH | 1 | 128000 | 131.072 k | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 30 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | NUMONYX | SOIC | 0.150 INCH, PLASTIC, SOP-8 | 8 | unknown | EAR99 | 8542.32.00.51 |