Filter Your Search
1 - 1 of 1 results
![]() |
M41T82RM6F
STMicroelectronics
|
$2.2043 | Yes | Active | 7 | 8 | 32 kHz | YES | 3 V | TIMER, REAL TIME CLOCK | CMOS | SERIAL(I2C), SERIAL, 2-WIRE | Y | 8 | 150 µA | 5.5 V | 2.7 V | INDUSTRIAL | 1/100 SECOND | NO | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | STMICROELECTRONICS | SOIC | 8 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |