Filter Your Search
1 - 3 of 3 results
![]() |
M38510H05152SEA
Intersil Corporation
|
Check for Price | Obsolete | 10 V | 940 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 1 MHz | COMPLEMENTARY | 15 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 1M Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | HARRIS SEMICONDUCTOR | DIP | DIP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
M38510H05152SEA
Harris Semiconductor
|
Check for Price | Obsolete | 10 V | 940 ns | 2 | 2 | NO | DIP | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 1 MHz | COMPLEMENTARY | 15 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class S | 1M Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | HARRIS SEMICONDUCTOR | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | |||||||||||
|
M38510H05152SEA
Defense Logistics Agency
|
Check for Price | No | Obsolete | 10 V | 940 ns | 2 | 2 | NO | DIP | 700 kHz | 50 pF | POSITIVE EDGE | 4000/14000/40000 | J-K FLIP-FLOP | CMOS | 1 MHz | 360 µA | COMPLEMENTARY | 15 V | 4.5 V | MILITARY | R-GDIP-T16 | Not Qualified | e0 | 125 °C | -55 °C | MIL-PRF-38535 Class S | 1M Rad(Si) V | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) - hot dipped | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 21.34 mm | DEFENSE LOGISTICS AGENCY | CERAMIC, DIP-16 | unknown |