Parametric results for: M38510/32403BRA under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 16 results

|
-
-
-
-
-
Manufacturer Part Number: m3851032403bra
Select parts from the table below to compare.
Compare
Compare
JM38510/32403BRA
Texas Instruments
Check for Price Buy Yes No Active 5 V 18 ns 18 ns 8 4 NO DIP 45 pF UNIDIRECTIONAL 3-STATE LS BUS DRIVER TTL ENABLE LOW 24 mA 2 TRUE 46 mA 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C MIL-M-38510 Class B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.92 mm TEXAS INSTRUMENTS INC DIP 20 not_compliant EAR99 8542.39.00.01
JM38510/32403BRA
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 23 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY R-CDIP-T20 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.515 mm NATIONAL SEMICONDUCTOR CORP unknown 8542.39.00.01 CERDIP-20
JM38510/32403BRA
Motorola Semiconductor Products
Check for Price Buy Obsolete 5 V 23 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY R-CDIP-T20 Not Qualified 125 °C -55 °C 20 CERAMIC, METAL-SEALED COFIRED DIP20,.3 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.515 mm MOTOROLA INC unknown 8542.39.00.01 CERDIP-20
JM38510/32403BRA
Rochester Electronics LLC
Check for Price Buy No No Active 5 V 18 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL LG_MAX 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 NOT SPECIFIED 125 °C -55 °C NOT SPECIFIED MIL-M-38510 Class B NOT SPECIFIED 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE NOT SPECIFIED THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 24.195 mm ROCHESTER ELECTRONICS INC DIP 20 unknown DIP,
M38510/32403BRA
Freescale Semiconductor
Check for Price Buy No Obsolete 5 V 23 ns 2 4 NO DIP 3-STATE BUS DRIVER TTL ENABLE LOW 18 mA TRUE 5 V 54 mA MILITARY R-XDIP-T20 Not Qualified e0 125 °C -55 °C 38535Q/M;38534H;883B 20 CERAMIC DIP20,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS unknown DIP, DIP20,.3
M38510/32403BRA
QP Semiconductor
Check for Price Buy Transferred 5 V 23 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified e0 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE DUAL QP SEMICONDUCTOR INC DIP 20 unknown 8542.39.00.01 CERAMIC, DIP-20
M38510/32403BRA
Lansdale Semiconductor Inc
Check for Price Buy No Active 5 V 23 ns 23 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL ENABLE LOW 18 mA 2 TRUE 54 mA 5.5 V 4.5 V MILITARY R-GDIP-T20 Qualified e0 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.92 mm LANSDALE SEMICONDUCTOR INC DIP 20 compliant 8542.39.00.01 CERAMIC, DIP-20
M38510/32403BRA
NXP Semiconductors
Check for Price Buy Obsolete 5 V 23 ns 2 4 NO DIP 3-STATE LS BUS DRIVER TTL 2 TRUE 5.5 V 4.5 V MILITARY R-GDIP-T20 Not Qualified 125 °C -55 °C MIL-PRF-38535 20 CERAMIC, GLASS-SEALED RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.92 mm NXP SEMICONDUCTORS DIP 20 unknown 8542.39.00.01 CERAMIC, DIP-20
JM38510/32403BRA
Military Specifications
Check for Price Buy Obsolete BUS DRIVER Not Qualified MILITARY SPECIFICATIONS unknown 8542.39.00.01
M38510/32403BRA
Texas Instruments
Check for Price Buy Yes No Active 5 V 18 ns 18 ns 8 4 NO DIP 45 pF UNIDIRECTIONAL 3-STATE LS BUS DRIVER TTL ENABLE LOW 24 mA 2 TRUE 46 mA 5.5 V 4.5 V MILITARY R-GDIP-T20 Qualified e0 125 °C -55 °C MIL-M-38510 Class B 20 CERAMIC, GLASS-SEALED DIP20,.3 RECTANGULAR IN-LINE TUBE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 26.92 mm TEXAS INSTRUMENTS INC DIP 20 not_compliant 8542.39.00.01