Filter Your Search
1 - 4 of 4 results
![]() |
M30201F6FP
Renesas Electronics Corporation
|
Check for Price Buy | Active | 16 | 10 MHz | 10 MHz | 43 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | OTHER | S-PQFP-G56 | Not Qualified | 85 °C | -20 °C | 56 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | PLASTIC, QFP-56 | 56 | compliant | 8542.31.00.01 | |||||||||||
![]() |
M30201F6FP
Mitsubishi Electric
|
Check for Price Buy | No | Transferred | 16 | 10 MHz | 49152 | 2048 | M16C | 10 MHz | 43 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | 8 | YES | FLASH | 38 mA | 5.5 V | 4 V | OTHER | S-PQFP-G56 | Not Qualified | e0 | 85 °C | -20 °C | 56 | PLASTIC/EPOXY | QFP | QFP56,.53SQ | SQUARE | FLATPACK | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 3.05 mm | 10 mm | 10 mm | MITSUBISHI ELECTRIC CORP | QFP | 10 X 10 MM, 0.65 MM PITCH, PLASTIC, QFP-56 | 56 | unknown | 8542.31.00.01 | ||
![]() |
M30201F6-FP
Renesas Electronics Corporation
|
Check for Price Buy | Transferred | 16 | 10 MHz | 10 MHz | 43 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | OTHER | S-PQFP-G56 | Not Qualified | 85 °C | -20 °C | 56 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | QFP | QFP, | 56 | unknown | ||||||||||||
![]() |
M30201F6-FP
Mitsubishi Electric
|
Check for Price Buy | Transferred | 16 | 10 MHz | 10 MHz | 43 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | YES | YES | FLASH | 5.5 V | 4 V | OTHER | S-PQFP-G56 | Not Qualified | 85 °C | -20 °C | 56 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 650 µm | QUAD | 3.05 mm | 10 mm | 10 mm | MITSUBISHI ELECTRIC CORP | QFP | QFP, | 56 | unknown |