Filter Your Search
1 - 1 of 1 results
![]() |
M2T18S4A5G13
NKK Switches
|
Check for Price Buy | Yes | Yes | Obsolete | 14 mA | 28 V | 50000 Cycle(s) | 0.02 mΩ | SPDT | LATCHED | GOLD OVER NICKEL | TOGGLE SWITCH | TOGGLE BAT | 14 mA | (ON)-OFF-(ON) | 28 V | 1500VAC V | 1 GΩ | e4 | -10 °C | 70 °C | THROUGH HOLE-STRAIGHT | 26 deg | CHROME | CHROME | BRASS | 0.268 inch | UNTHREADED | COPPER ALLOY | GOLD OVER NICKEL | COPPER ALLOY | GLASS FILLED REINFORCED NYLON | NON-ILLUMINATED | GLASS FILLED POLYAMIDE | 7 | EPOXY | WAVE | NO | GOLD/SILVER | COPPER ALLOY | SOLDER | SOLVENT | 0.3 inch | 8.001 mm | 30.353 mm | 15.748 mm | 0.25 inch | 0.185 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.90.65 |