Parametric results for: M2S090T-FGG676I under Field Programmable Gate Arrays

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: m2s090tfgg676i
Select parts from the table below to compare.
Compare
Compare
M2S090T-FGG676I
Microchip Technology Inc
$361.3686 Yes Active 1.2 V 425 425 86184 FPGA SOC SQUARE 1.26 V 1.14 V S-PBGA-B676 3 100 °C -40 °C 250 40 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES TIN SILVER COPPER BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm MICROCHIP TECHNOLOGY INC FBGA-676 compliant 8542.31.00.01 Microchip
M2S090T-FGG676I
Microsemi Corporation
Check for Price Yes Transferred 1.2 V 425 425 86316 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1.26 V 1.14 V S-PBGA-B676 Not Qualified e1 3 100 °C -40 °C 250 40 676 PLASTIC/EPOXY BGA BGA676,26X26,40 SQUARE GRID ARRAY YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 1 mm BOTTOM 27 mm 27 mm 2.44 mm MICROSEMI CORP FBGA-676 compliant 8542.39.00.01 Microsemi Corporation