Filter Your Search
1 - 4 of 4 results
|
M2S090-FGG484
Microchip Technology Inc
|
$242.4299 Buy | Yes | Active | 1.2 V | 267 | 267 | 86184 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PBGA-B484 | 3 | 85 °C | 250 | 40 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | FBGA-484 | compliant | 8542.31.00.01 | |||||||
|
M2S090-FGG484I
Microchip Technology Inc
|
$303.0450 Buy | Yes | Active | 1.2 V | 267 | 267 | 86184 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PBGA-B484 | 3 | 100 °C | -40 °C | 250 | 40 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROCHIP TECHNOLOGY INC | FBGA-484 | compliant | 8542.31.00.01 | Microchip | |||||
|
M2S090-FGG484
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 1.2 V | 267 | 267 | 86316 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 85 °C | 250 | 40 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | FBGA-484 | compliant | 8542.39.00.01 | ||||
|
M2S090-FGG484I
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 1.2 V | 267 | 267 | 86316 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 1.26 V | 1.14 V | S-PBGA-B484 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 40 | 484 | PLASTIC/EPOXY | BGA | BGA484,22X22,40 | SQUARE | GRID ARRAY | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 1 mm | BOTTOM | 23 mm | 23 mm | 2.44 mm | MICROSEMI CORP | FBGA-484 | compliant | 8542.39.00.01 | Microsemi Corporation |