Parametric results for: M2S025TS-1VFG400 under Field Programmable Gate Arrays

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: m2s025ts1vfg400
Select parts from the table below to compare.
Compare
Compare
M2S025TS-1VFG400
Microchip Technology Inc
$126.1577 Yes Active 1.2 V 207 207 27696 FPGA SOC SQUARE 1.26 V 1.14 V S-PBGA-B400 3 85 °C 250 40 400 PLASTIC/EPOXY LFBGA BGA400,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 17 mm 17 mm 1.51 mm MICROCHIP TECHNOLOGY INC VFBGA-400 compliant 8542.31.00.01
M2S025TS-1VFG400I
Microchip Technology Inc
$138.7762 Yes Active 1.2 V 207 207 27696 FPGA SOC SQUARE 1.26 V 1.14 V S-PBGA-B400 3 100 °C -40 °C 250 40 400 PLASTIC/EPOXY LFBGA BGA400,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 17 mm 17 mm 1.51 mm MICROCHIP TECHNOLOGY INC VFBGA-400 compliant 8542.31.00.01
M2S025TS-1VFG400
Microsemi Corporation
Check for Price Yes Transferred 1.2 V 207 207 27696 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1.26 V 1.14 V S-PBGA-B400 Not Qualified e1 3 85 °C 250 40 400 PLASTIC/EPOXY LFBGA BGA400,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 17 mm 17 mm 1.51 mm MICROSEMI CORP VFBGA-400 compliant 8542.39.00.01
M2S025TS-1VFG400I
Microsemi Corporation
Check for Price Yes Transferred 1.2 V 207 207 27696 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1.26 V 1.14 V S-PBGA-B400 Not Qualified e1 3 100 °C -40 °C 250 40 400 PLASTIC/EPOXY LFBGA BGA400,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 17 mm 17 mm 1.51 mm MICROSEMI CORP VFBGA-400 compliant 8542.39.00.01 Microsemi Corporation
M2S025TS-1VFG400T2
Microsemi Corporation
Check for Price Yes Yes Transferred 1.2 V FIELD PROGRAMMABLE GATE ARRAY 1.26 V 1.14 V e1 125 °C -40 °C 250 40 Tin/Silver/Copper (Sn/Ag/Cu) MICROSEMI CORP compliant 8542.39.00.01
M2S025TS-1VFG400I
Microsemi FPGA & SoC
Check for Price Transferred 1.2 V 207 207 27696 FIELD PROGRAMMABLE GATE ARRAY SQUARE CMOS 1.26 V 1.14 V S-PBGA-B400 Not Qualified e1 3 100 °C -40 °C 250 40 400 PLASTIC/EPOXY LFBGA BGA400,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn/Ag/Cu) BALL 800 µm BOTTOM 17 mm 17 mm 1.51 mm MICROSEMI SOC PRODUCTS GROUP LFBGA, BGA400,20X20,32 unknown 8542.39.00.01
M2S025TS-1VFG400T2
Microchip Technology Inc
Check for Price Yes Active 1.2 V 207 207 27696 FPGA SOC AEC-Q100 SQUARE 1.26 V 1.14 V S-PBGA-B400 125 °C -40 °C 250 40 400 PLASTIC/EPOXY LFBGA BGA400,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 17 mm 17 mm 1.51 mm MICROCHIP TECHNOLOGY INC BGA-400 compliant 8542.39.00.01
M2S025TS1VFG400T2
Microchip Technology Inc
Check for Price Yes Active 1.2 V 207 207 27696 FPGA SOC AEC-Q100 SQUARE 1.26 V 1.14 V S-PBGA-B400 125 °C -40 °C 250 40 400 PLASTIC/EPOXY LFBGA BGA400,20X20,32 SQUARE GRID ARRAY, LOW PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 17 mm 17 mm 1.51 mm MICROCHIP TECHNOLOGY INC compliant