Filter Your Search
1 - 2 of 2 results
|
M2S025-VFG256I
Microchip Technology Inc
|
$107.7736 | Yes | Active | 1.2 V | 138 | 138 | 27696 | FPGA SOC | SQUARE | 1.26 V | 1.14 V | S-PBGA-B256 | 3 | 100 °C | -40 °C | 250 | 40 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.56 mm | MICROCHIP TECHNOLOGY INC | VFBGA-256 | compliant | 8542.31.00.01 | Microchip | ||||||
|
M2S025-VFG256I
Microsemi Corporation
|
Check for Price | Yes | Transferred | 1.2 V | 138 | 138 | 27696 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | LG-MIN, WD-MIN | 1.26 V | 1.14 V | S-PBGA-B256 | Not Qualified | e1 | 3 | 100 °C | -40 °C | 250 | 40 | 256 | PLASTIC/EPOXY | LFBGA | BGA256,16X16,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 14 mm | 14 mm | 1.56 mm | MICROSEMI CORP | VFBGA-256 | compliant | 8542.39.00.01 |