Filter Your Search
1 - 2 of 2 results
|
M2GL005S-TQ144I
Microsemi Corporation
|
Check for Price Buy | No | Obsolete | 1.2 V | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | 1.26 V | 1.14 V | S-PQFP-G144 | 3 | 100 °C | -40 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROSEMI CORP | 20 X 20 MM, 0.50 MM PITCH, TQFP-144 | unknown | 8542.39.00.01 | Microsemi Corporation | ||
|
M2GL005S-TQ144
Microsemi Corporation
|
Check for Price Buy | No | Obsolete | 1.2 V | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | 1.26 V | 1.14 V | S-PQFP-G144 | 3 | 85 °C | 144 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | GULL WING | 500 µm | QUAD | 20 mm | 20 mm | 1.6 mm | MICROSEMI CORP | 20 X 20 MM, 0.50 MM PITCH, TQFP-144 | unknown | 8542.39.00.01 | Microsemi Corporation |