Filter Your Search
1 - 3 of 3 results
![]() |
M29W640GL70NA6E
Micron Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 67.1089 Mbit | 16 | 64K | 4MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP | TSSOP, TSSOP48,.8,20 | 48 | compliant | EAR99 | 8542.32.00.51 | Micron | ||||
![]() |
M29W640GL70NA6E
Numonyx Memory Solutions
|
Check for Price Buy | Yes | Transferred | 67.1089 Mbit | 16 | 64K | 4MX16 | 3 V | 70 ns | FLASH | TOP BOOT BLOCK | 8 | TOP | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 100 µA | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | TSSOP, TSSOP48,.8,20 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||
![]() |
M29W640GL70NA6E
STMicroelectronics
|
Check for Price Buy | Yes | Transferred | 67.1089 Mbit | 16 | 64K | 4MX16 | 3 V | 70 ns | FLASH | 8 | YES | YES | YES | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | 4/8 words | PARALLEL | 3 V | YES | 100 µA | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 85 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN/TIN BISMUTH | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM,ROHS COMPLIANT, PLASTIC, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | STMicroelectronics |