Parametric results for: M29W640GH70ZF6F under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m29w640gh70zf6f
Select parts from the table below to compare.
Compare
Compare
M29W640GH70ZF6F
STMicroelectronics
Check for Price Yes Transferred 67.1089 Mbit 16 64K 4MX16 3 V 70 ns FLASH 8 YES YES YES 1 128 4000000 4.1943 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 100 µA 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C 260 40 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm STMICROELECTRONICS BGA 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 64 compliant EAR99 8542.32.00.51
M29W640GH70ZF6F
Numonyx Memory Solutions
Check for Price Yes Transferred 67.1089 Mbit 16 64K 4MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 128 4000000 4.1943 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 100 µA 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm NUMONYX BGA 10 X 13 MM, 1 MM PITCH, ROHS COMPLIANT, TBGA-64 64 unknown EAR99 8542.32.00.51
M29W640GH70ZF6F
Micron Technology Inc
Check for Price Yes Yes Obsolete 67.1089 Mbit 16 64K 4MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 128 4000000 4.1943 M ASYNCHRONOUS 4/8 words PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B64 Not Qualified e1 85 °C -40 °C 64 PLASTIC/EPOXY TBGA BGA64,8X8,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES TIN SILVER COPPER BALL 1 mm BOTTOM 1.2 mm 13 mm 10 mm MICRON TECHNOLOGY INC BGA TBGA-64 64 compliant EAR99 8542.32.00.51 Micron