Parametric results for: M29W400FB55N6T under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: m29w400fb55n6t
Select parts from the table below to compare.
Compare
Compare
M29W400FB55N6T
Micron Technology Inc
Check for Price No No Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 3.3 V 55 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 3 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified 1 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51
M29W400FB55N6T
Numonyx Memory Solutions
Check for Price Transferred 4.1943 Mbit 16 256KX16 3 V 55 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE R-PDSO-G48 Not Qualified 125 °C -40 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51