Filter Your Search
1 - 3 of 3 results
![]() |
M29W400DB70N6F
Micron Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3.3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICRON TECHNOLOGY INC | TSOP | TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | Micron | ||||
![]() |
M29W400DB70N6F
Numonyx Memory Solutions
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3.3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3/e6 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | NUMONYX | TSOP | 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | |||||
![]() |
M29W400DB70N6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 4.1943 Mbit | 16 | 16K,8K,32K,64K | 256KX16 | 3 V | 70 ns | FLASH | BOTTOM BOOT BLOCK | 8 | BOTTOM | YES | YES | 1 | 1,2,1,7 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3 V | YES | 100 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | STMICROELECTRONICS | TSOP | 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics |