Parametric results for: M29W400DB55N3F under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m29w400db55n3f
Select parts from the table below to compare.
Compare
Compare
M29W400DB55N3F
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 3.3 V 55 ns FLASH 8 BOTTOM YES YES 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS AUTOMOTIVE YES NOR TYPE R-PDSO-G48 Not Qualified e3 125 °C -40 °C AEC-Q100 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSOP TSOP-48 48 compliant EAR99 8542.32.00.51
M29W400DB55N3F
Numonyx Memory Solutions
Check for Price Buy Transferred 4.1943 Mbit 16 256KX16 3.3 V 55 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G48 Not Qualified 125 °C -40 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP TSSOP, 48 unknown EAR99 8542.32.00.51