Parametric results for: M29W400DB55N1F under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: m29w400db55n1f
Select parts from the table below to compare.
Compare
Compare
M29W400DB55N1F
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 3.3 V 55 ns FLASH 8 BOTTOM YES YES 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSOP TSSOP, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51
M29W400DB55N1F
Numonyx Memory Solutions
Check for Price Buy Yes Yes Transferred 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 3 V 55 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified 70 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51
M29W400DB55N1F
STMicroelectronics
Check for Price Buy Yes Transferred 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 3 V 55 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 70 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 48 compliant EAR99 8542.32.00.51