Parametric results for: M29W400BT70ZA1T under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m29w400bt70za1t
Select parts from the table below to compare.
Compare
Compare
M29W400BT70ZA1T
Numonyx Memory Solutions
Check for Price Buy Obsolete 4.1943 Mbit 16 256KX16 3.3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PBGA-B48 Not Qualified e1 70 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 9 mm 6 mm NUMONYX BGA 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 48 unknown EAR99 8542.32.00.51
M29W400BT70ZA1T
STMicroelectronics
Check for Price Buy Yes Transferred 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 3.3 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES 100000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 2.7 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 70 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 9 mm 6 mm STMICROELECTRONICS BGA 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 48 unknown EAR99 8542.32.00.51