Parametric results for: M29W320EB70N1E under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m29w320eb70n1e
Select parts from the table below to compare.
Compare
Compare
M29W320EB70N1E
Micron Technology Inc
Check for Price Yes Obsolete 33.5544 Mbit 16 2MX16 3 V 70 ns FLASH 8 BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 70 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSSOP, compliant EAR99 8542.32.00.51
M29W320EB70N1E
Numonyx Memory Solutions
Check for Price Transferred 33.5544 Mbit 16 2MX16 3 V FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified 70 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 unknown EAR99 8542.32.00.51 TSOP 48
M29W320EB70N1E
STMicroelectronics
Check for Price Yes Transferred 33.5544 Mbit 16 8K,64K 2MX16 3 V 70 ns FLASH 8 BOTTOM YES YES YES 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3/e6 70 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 unknown EAR99 8542.32.00.51 TSOP 48