Parametric results for: M29W320DB70N3F under Flash Memories

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: m29w320db70n3f
Select parts from the table below to compare.
Compare
Compare
M29W320DB70N3F
Micron Technology Inc
Check for Price Yes Yes Obsolete 33.5544 Mbit 16 16K,8K,32K,64K 2MX16 3.3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS AUTOMOTIVE YES NOR TYPE R-PDSO-G48 Not Qualified e3 125 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICRON TECHNOLOGY INC TSOP TSSOP, TSSOP48,.8,20 48 compliant EAR99 8542.32.00.51 true
M29W320DB70N3F
Numonyx Memory Solutions
Check for Price Transferred 33.5544 Mbit 16 2MX16 3.3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G48 Not Qualified 125 °C -40 °C 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP TSSOP, 48 unknown EAR99 8542.32.00.51 true