Filter Your Search
1 - 2 of 2 results
![]() |
M29W256GH70N6F
Micron Technology Inc
|
Check for Price Buy | Yes | Yes | Obsolete | 268.4355 Mbit | 16 | 128K | 16MX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM/TOP | YES | YES | YES | 1 | 256 | 16000000 | 16.7772 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 100 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 70 ns | R-PDSO-G56 | Not Qualified | e3 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 20 mm | 14 mm | MICRON TECHNOLOGY INC | TSOP | 14 X 20 MM, GREEN, PLASTIC, TSOP-56 | 56 | compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
M29W256GH70N6F
Numonyx Memory Solutions
|
Check for Price Buy | Yes | Transferred | 268.4355 Mbit | 16 | 128K | 16MX16 | 3 V | 70 ns | FLASH | 8 | YES | YES | YES | 1 | 256 | 16000000 | 16.7772 M | ASYNCHRONOUS | 8/16 words | PARALLEL | 3 V | YES | 100 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | 70 ns | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | TSSOP | TSSOP56,.8,20 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 20 mm | 14 mm | NUMONYX | TSOP | TSSOP, TSSOP56,.8,20 | 56 | unknown | EAR99 | 8542.32.00.51 |