Parametric results for: M29W160EB70ZA6F under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m29w160eb70za6f
Select parts from the table below to compare.
Compare
Compare
M29W160EB70ZA6F
Micron Technology Inc
Check for Price Yes Yes Obsolete 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm MICRON TECHNOLOGY INC BGA TFBGA-48 48 compliant EAR99 8542.32.00.51
M29W160EB70ZA6F
STMicroelectronics
Check for Price Yes Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 85 °C -40 °C 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm STMICROELECTRONICS BGA 6 X 8 MM, 0.80 MM PITCH, TFBGA-48 48 not_compliant EAR99 8542.32.00.51
M29W160EB70ZA6F
Numonyx Memory Solutions
Check for Price Yes Transferred 16.7772 Mbit 16 16K,8K,32K,64K 1MX16 3 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES YES 1 1,2,1,31 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V YES 100 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PBGA-B48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA BGA48,6X8,32 RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 800 µm BOTTOM 1.2 mm 8 mm 6 mm NUMONYX BGA 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, TFBGA-48 48 unknown EAR99 8542.32.00.51