Parametric results for: M29W010B55K3E under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m29w010b55k3e
Select parts from the table below to compare.
Compare
Compare
M29W010B55K3E
Numonyx Memory Solutions
Check for Price Obsolete 1.0486 Mbit 8 128KX8 3.3 V 55 ns FLASH 1 128000 131.072 k ASYNCHRONOUS PARALLEL 2.7 V 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE R-PQCC-J32 Not Qualified e3 125 °C -40 °C 250 40 32 PLASTIC/EPOXY QCCJ RECTANGULAR CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm NUMONYX QFJ LEAD FREE, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51
M29W010B55K3E
STMicroelectronics
Check for Price Yes Yes Transferred 1.0486 Mbit 8 16K 128KX8 3.3 V 55 ns FLASH YES YES 100000 Write/Erase Cycles 1 8 128000 131.072 k ASYNCHRONOUS PARALLEL 2.7 V 100 µA 20 µA 3.6 V 2.7 V CMOS AUTOMOTIVE YES NOR TYPE R-PQCC-J32 Not Qualified 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES J BEND 1.27 mm QUAD 3.56 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ LEAD FREE, PLASTIC, LCC-32 32 unknown EAR99 8542.32.00.51