Parametric results for: M29F800DT90N1T under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m29f800dt90n1t
Select parts from the table below to compare.
Compare
Compare
M29F800DT90N1T
Numonyx Memory Solutions
Check for Price Buy No Obsolete 8.3886 Mbit 16 512KX16 5 V 70 ns FLASH TOP BOOT BLOCK 8 TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M29F800DT90N1T
STMicroelectronics
Check for Price Buy No Transferred 8.3886 Mbit 16 16K,8K,32K,64K 512KX16 5 V 70 ns FLASH TOP BOOT BLOCK 8 TOP YES YES YES 1 1,2,1,15 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V YES 150 µA 20 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51