Parametric results for: M29F800AT70N3TR under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m29f800at70n3tr
Select parts from the table below to compare.
Compare
Compare
M29F800AT70N3TR
STMicroelectronics
Check for Price Transferred 8.3886 Mbit 16 512KX16 5 V 70 ns FLASH TOP BOOT BLOCK 8 TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS AUTOMOTIVE NOR TYPE R-PDSO-G48 Not Qualified 125 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51
M29F800AT70N3TR
Numonyx Memory Solutions
Check for Price Obsolete 8.3886 Mbit 16 512KX16 5 V 70 ns FLASH TOP BOOT BLOCK 8 TOP 1 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS AUTOMOTIVE NOR TYPE R-PDSO-G48 Not Qualified 125 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51