Parametric results for: M29F400BB70N3E under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m29f400bb70n3e
Select parts from the table below to compare.
Compare
Compare
M29F400BB70N3E
STMicroelectronics
Check for Price Buy Yes Transferred 4.1943 Mbit 16 16K,8K,32K,64K 256KX16 5 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM YES YES 100000 Write/Erase Cycles 1 1,2,1,7 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V YES 100 µA 20 µA 5.5 V 4.5 V CMOS AUTOMOTIVE YES NOR TYPE R-PDSO-G48 Not Qualified e3/e6 125 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51
M29F400BB70N3E
Numonyx Memory Solutions
Check for Price Buy Obsolete 4.1943 Mbit 16 256KX16 5 V 70 ns FLASH BOTTOM BOOT BLOCK 8 BOTTOM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 5 V 5.5 V 4.5 V CMOS AUTOMOTIVE NOR TYPE R-PDSO-G48 Not Qualified e3/e6 125 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51