Parametric results for: M28W640FCT90N6F under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: m28w640fct90n6f
Select parts from the table below to compare.
Compare
Compare
M28W640FCT90N6F
Numonyx Memory Solutions
Check for Price Yes Yes Obsolete 67.1089 Mbit 16 4K,32K 4MX16 90 ns FLASH TOP BOOT BLOCK TOP YES YES NO 8,127 4000000 4.1943 M PARALLEL 3 V 5 µA 20 µA CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE YES GULL WING 500 µm DUAL NUMONYX TSOP 12 X 20 MM, ROHS COMPLIANT, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51
M28W640FCT90N6F
Micron Technology Inc
Check for Price Yes Obsolete 67.1089 Mbit 16 4K,32K 4MX16 90 ns FLASH TOP YES YES NO 8,127 4000000 4.1943 M PARALLEL 5 µA 20 µA CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL MICRON TECHNOLOGY INC TSSOP, TSSOP48,.8,20 compliant EAR99 8542.32.00.51
M28W640FCT90N6F
STMicroelectronics
Check for Price Yes Yes Obsolete 67.1089 Mbit 16 4K,32K 4MX16 3 V 90 ns FLASH TOP YES YES NO 1 8,127 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 5 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G48 Not Qualified e3/e6 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51