Parametric results for: M28W640ECT90N6 under Flash Memories

Filter Your Search

1 - 10 of 10 results

|
Manufacturer Part Number: m28w640ect90n6
Select parts from the table below to compare.
Compare
Compare
M28W640ECT90N6E
STMicroelectronics
Check for Price Buy Yes Transferred 67.1089 Mbit 16 4K,32K 4MX16 3 V 90 ns FLASH TOP BOOT BLOCK TOP YES YES NO 1 8,127 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 5 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G48 Not Qualified e3/e6 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 48 compliant EAR99 8542.32.00.51
M28W640ECT90N6
STMicroelectronics
Check for Price Buy No Transferred 67.1089 Mbit 16 4K,32K 4MX16 3 V 90 ns FLASH TOP BOOT BLOCK TOP YES YES NO 1 8,127 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 5 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M28W640ECT90N6T
Numonyx Memory Solutions
Check for Price Buy No Obsolete 67.1089 Mbit 16 4MX16 3 V 90 ns FLASH TOP 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M28W640ECT90N6T
STMicroelectronics
Check for Price Buy No Transferred 67.1089 Mbit 16 4K,32K 4MX16 3 V 90 ns FLASH TOP BOOT BLOCK TOP YES YES NO 1 8,127 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 5 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M28W640ECT90N6E
Numonyx Memory Solutions
Check for Price Buy Obsolete 67.1089 Mbit 16 4MX16 3 V 90 ns FLASH TOP 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e3/e6 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51
M28W640ECT90N6F
Numonyx Memory Solutions
Check for Price Buy Obsolete 67.1089 Mbit 16 4MX16 3 V 90 ns FLASH TOP 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e3/e6 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51
M28W640ECT90N6S
STMicroelectronics
Check for Price Buy No Transferred 67.1089 Mbit 16 4K,32K 4MX16 3 V 90 ns FLASH TOP BOOT BLOCK TOP YES YES NO 1 8,127 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 5 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M28W640ECT90N6
Numonyx Memory Solutions
Check for Price Buy No Obsolete 67.1089 Mbit 16 4MX16 3 V 90 ns FLASH TOP 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M28W640ECT90N6F
STMicroelectronics
Check for Price Buy Yes Transferred 67.1089 Mbit 16 4K,32K 4MX16 3 V 90 ns FLASH TOP BOOT BLOCK TOP YES YES NO 1 8,127 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 5 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G48 Not Qualified e3/e6 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, LEAD FREE, PLASTIC, TSOP-48 48 compliant EAR99 8542.32.00.51
M28W640ECT90N6S
Numonyx Memory Solutions
Check for Price Buy Obsolete 67.1089 Mbit 16 4MX16 3 V 90 ns FLASH TOP BOOT BLOCK TOP 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51