Parametric results for: M28W640ECT70ZB1F under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m28w640ect70zb1f
Select parts from the table below to compare.
Compare
Compare
M28W640ECT70ZB1F
Numonyx Memory Solutions
Check for Price Obsolete 67.1089 Mbit 16 4MX16 3.3 V 70 ns FLASH TOP 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS COMMERCIAL NOR TYPE R-PBGA-B48 Not Qualified e1 70 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.2 mm 10.5 mm 6.39 mm NUMONYX BGA 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 48 unknown EAR99 8542.32.00.51
M28W640ECT70ZB1F
STMicroelectronics
Check for Price Yes Transferred 67.1089 Mbit 16 4MX16 3.3 V 70 ns FLASH TOP BOOT BLOCK TOP 1 4000000 4.1943 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 3 V CMOS COMMERCIAL NOR TYPE R-PBGA-B48 Not Qualified e1 70 °C 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.2 mm 10.5 mm 6.39 mm STMICROELECTRONICS BGA 6.39 X 10.50 MM, 0.75 MM PITCH, LEAD FREE, TFBGA-48 48 compliant EAR99 8542.32.00.51