Filter Your Search
1 - 10 of 10 results
![]() |
M28W640ECT10ZB6F
STMicroelectronics
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 100 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 10.5 mm | 6.39 mm | STMICROELECTRONICS | BGA | TFBGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
![]() |
M28W640ECT10ZB6F
Numonyx Memory Solutions
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 100 ns | FLASH | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 10.5 mm | 6.39 mm | NUMONYX | BGA | TFBGA, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
![]() |
M28W640ECT10ZB6E
STMicroelectronics
|
Check for Price | Yes | Transferred | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 100 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 10.5 mm | 6.39 mm | STMICROELECTRONICS | BGA | TFBGA, BGA48,6X8,30 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
![]() |
M28W640ECT10ZB6S
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 100 ns | FLASH | TOP BOOT BLOCK | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 750 µm | BOTTOM | 1.2 mm | 10.5 mm | 6.39 mm | NUMONYX | BGA | TFBGA, | 48 | not_compliant | EAR99 | 8542.32.00.51 | |||||||||||||
![]() |
M28W640ECT10ZB6
STMicroelectronics
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 100 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 750 µm | BOTTOM | 1.2 mm | 10.5 mm | 6.39 mm | STMICROELECTRONICS | BGA | TFBGA, BGA48,6X8,30 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
M28W640ECT10ZB6T
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 100 ns | FLASH | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 750 µm | BOTTOM | 1.2 mm | 10.5 mm | 6.39 mm | NUMONYX | BGA | TFBGA, | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||||||||||||||
![]() |
M28W640ECT10ZB6T
STMicroelectronics
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 100 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 750 µm | BOTTOM | 1.2 mm | 10.5 mm | 6.39 mm | STMICROELECTRONICS | BGA | TFBGA, BGA48,6X8,30 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
M28W640ECT10ZB6E
Numonyx Memory Solutions
|
Check for Price | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 100 ns | FLASH | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 750 µm | BOTTOM | 1.2 mm | 10.5 mm | 6.39 mm | NUMONYX | BGA | TFBGA, | 48 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
![]() |
M28W640ECT10ZB6S
STMicroelectronics
|
Check for Price | No | Transferred | 67.1089 Mbit | 16 | 4K,32K | 4MX16 | 3 V | 100 ns | FLASH | TOP BOOT BLOCK | TOP | YES | YES | NO | 1 | 8,127 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 5 µA | 20 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NO | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 750 µm | BOTTOM | 1.2 mm | 10.5 mm | 6.39 mm | STMICROELECTRONICS | BGA | 6.39 X 10.50 MM, 0.75 MM PITCH, TFBGA-48 | 48 | not_compliant | EAR99 | 8542.32.00.51 | ||||
![]() |
M28W640ECT10ZB6
Numonyx Memory Solutions
|
Check for Price | No | Obsolete | 67.1089 Mbit | 16 | 4MX16 | 3 V | 100 ns | FLASH | TOP | 1 | 4000000 | 4.1943 M | ASYNCHRONOUS | PARALLEL | 3 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead (Sn63Pb37) | BALL | 750 µm | BOTTOM | 1.2 mm | 10.5 mm | 6.39 mm | NUMONYX | BGA | TFBGA, | 48 | not_compliant | EAR99 | 8542.32.00.51 |