Parametric results for: M28W320ECB90N1F under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m28w320ecb90n1f
Select parts from the table below to compare.
Compare
Compare
M28W320ECB90N1F
STMicroelectronics
Check for Price Buy Yes Transferred 33.5544 Mbit 16 2MX16 3 V 90 ns FLASH BOTTOM BOOT BLOCK BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified e3/e6 70 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 compliant EAR99 8542.32.00.51
M28W320ECB90N1F
Numonyx Memory Solutions
Check for Price Buy Obsolete 33.5544 Mbit 16 2MX16 3 V 90 ns FLASH BOTTOM BOOT BLOCK BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PDSO-G48 Not Qualified e3/e6 70 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN/TIN BISMUTH GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51