Parametric results for: M28W320BB100N6T under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m28w320bb100n6t
Select parts from the table below to compare.
Compare
Compare
M28W320BB100N6T
STMicroelectronics
Check for Price Buy No Transferred 33.5544 Mbit 16 4K,32K 2MX16 3 V 100 ns FLASH BOTTOM BOOT BLOCK BOTTOM YES YES NO 1 8,63 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 5 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NO NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES TIN LEAD GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51
M28W320BB100N6T
Numonyx Memory Solutions
Check for Price Buy No Obsolete 33.5544 Mbit 16 2MX16 3 V 100 ns FLASH BOTTOM BOOT BLOCK BOTTOM 1 2000000 2.0972 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm NUMONYX TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 not_compliant EAR99 8542.32.00.51