Parametric results for: M28W160ECB70ZB1F under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: m28w160ecb70zb1f
Select parts from the table below to compare.
Compare
Compare
M28W160ECB70ZB1F
STMicroelectronics
Check for Price Yes Transferred 16.7772 Mbit 16 1MX16 3 V 70 ns FLASH BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PBGA-B46 Not Qualified e1 70 °C 46 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 750 µm BOTTOM 1.2 mm 6.39 mm 6.37 mm STMICROELECTRONICS BGA 6.39 X 6.37 MM, 0.75MM PITCH, TFBGA-46 46 compliant EAR99 8542.32.00.51
M28W160ECB70ZB1F
Numonyx Memory Solutions
Check for Price Obsolete 16.7772 Mbit 16 1MX16 3 V FLASH BOTTOM BOOT BLOCK BOTTOM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3 V 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE R-PBGA-B46 Not Qualified 70 °C 46 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 6.39 mm 6.37 mm NUMONYX BGA TFBGA, 46 unknown EAR99 8542.32.00.51