Parametric results for: M28F210-80N6TR under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m28f21080n6tr
Select parts from the table below to compare.
Compare
Compare
M28F210-80N6TR
STMicroelectronics
Check for Price Obsolete 2.0972 Mbit 8 256KX8 5 V 80 ns FLASH 100000 PROGRAM/ERASE CYCLES; USER CONFIG... more TOP 1 256000 262.144 k ASYNCHRONOUS PARALLEL 12 V 5.5 V 4.5 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm STMICROELECTRONICS TSOP 12 X 20 MM, PLASTIC, TSOP-48 48 unknown EAR99 8542.32.00.51