Parametric results for: M27C322-100S1 under OTP ROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: m27c322100s1
Select parts from the table below to compare.
Compare
Compare
M27C322-100S1
STMicroelectronics
Check for Price Buy Yes Obsolete 33.5544 Mbit 16 2MX16 5 V 100 ns OTP ROM COMMON 1 2000000 2.0972 M ASYNCHRONOUS 3-STATE PARALLEL 100 µA 70 µA 5.5 V 4.5 V CMOS COMMERCIAL R-PDIP-T42 Not Qualified e3 70 °C 42 PLASTIC/EPOXY SDIP DIP42,.6 RECTANGULAR IN-LINE, SHRINK PITCH NO MATTE TIN THROUGH-HOLE 1.778 mm DUAL 5.08 mm 36.83 mm 15.24 mm STMICROELECTRONICS DIP 0.600 INCH, ROHS COMPLIANT, PLASTIC, SDIP-42 42 not_compliant EAR99 8542.32.00.71 STMicroelectronics