Filter Your Search
1 - 4 of 4 results
|
M25PX64STVZM6P
Micron Technology Inc
|
Check for Price Buy | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 75 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PBGA-B24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | BGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | BGA, BGA24,5X5,40 | compliant | EAR99 | 8542.32.00.51 | |||||||||
|
M25PX64STVZM6PB
Numonyx Memory Solutions
|
Check for Price Buy | Yes | Transferred | 67.1089 Mbit | 8 | 8MX8 | 75 MHz | FLASH | 100000 Write/Erase Cycles | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PBGA-B24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | BGA | BGA24,5X5,40 | SQUARE | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | NUMONYX | BGA, BGA24,5X5,40 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||
|
M25PX64STVZM6PB
Micron Technology Inc
|
Check for Price Buy | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 75 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PBGA-B24 | Not Qualified | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | BGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICRON TECHNOLOGY INC | BGA, BGA24,5X5,40 | compliant | EAR99 | 8542.32.00.51 | |||||||||
![]() |
M25PX64STVZM6P
Numonyx Memory Solutions
|
Check for Price Buy | Yes | Yes | Obsolete | 67.1089 Mbit | 8 | 8MX8 | 3 V | 75 MHz | FLASH | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 10 µA | 15 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | 15 ms | HARDWARE/SOFTWARE | R-PBGA-B24 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | NUMONYX | TBGA, BGA24,5X5,40 | unknown | EAR99 | 8542.32.00.51 | BGA | 24 |