Parametric results for: M25PX32-VMF6F under Flash Memories

Filter Your Search

1 - 5 of 5 results

|
-
-
-
Manufacturer Part Number: m25px32vmf6f
Select parts from the table below to compare.
Compare
Compare
M25PX32-VMF6F
Numonyx Memory Solutions
Check for Price Buy Yes Transferred 32.768 kbit 8 4KX8 3 V 75 MHz FLASH 20 100000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm NUMONYX SOIC 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 16 unknown EAR99 8542.32.00.51
M25PX32-VMF6FB
Numonyx Memory Solutions
Check for Price Buy Yes Transferred 33.5544 Mbit 8 4MX8 75 MHz FLASH 20 100000 Write/Erase Cycles 4000000 4.1943 M SERIAL SPI 10 µA 15 µA CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL NUMONYX SOP, SOP16,.4 unknown EAR99 8542.32.00.51
M25PX32-VMF6F
STMicroelectronics
Check for Price Buy Yes Transferred 32.768 kbit 8 4KX8 3 V 75 MHz FLASH 20 100000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e4 3 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm STMICROELECTRONICS SOIC 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 16 compliant EAR99 8542.32.00.51
M25PX32-VMF6F
Micron Technology Inc
Check for Price Buy Yes Yes Obsolete 32.768 kbit 8 4KX8 3 V 75 MHz FLASH 20 100000 Write/Erase Cycles 1 4000 4.096 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.5 mm MICRON TECHNOLOGY INC SOIC 0.300 INCH, ROHS COMPLIANT, PLASTIC, SOP-16 16 compliant EAR99 8542.32.00.51
M25PX32-VMF6FB
Micron Technology Inc
Check for Price Buy Yes Obsolete 33.5544 Mbit 8 4MX8 75 MHz FLASH 20 100000 Write/Erase Cycles 4000000 4.1943 M SERIAL SPI 10 µA 15 µA CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified 85 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL MICRON TECHNOLOGY INC SOP, SOP16,.4 compliant EAR99 8542.32.00.51