Parametric results for: M25PX16STVMN3P under Flash Memories

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: m25px16stvmn3p
Select parts from the table below to compare.
Compare
Compare
M25PX16STVMN3P
Micron Technology Inc
Check for Price Yes Obsolete 16.7772 Mbit 8 2MX8 75 MHz FLASH 20 100000 Write/Erase Cycles 2000000 2.0972 M SERIAL SPI 10 µA 15 µA CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL MICRON TECHNOLOGY INC SOP, SOP8,.25 compliant EAR99 8542.32.00.51
M25PX16STVMN3PB
Numonyx Memory Solutions
Check for Price Transferred NUMONYX , unknown EAR99 8542.32.00.51
M25PX16STVMN3PB
Micron Technology Inc
Check for Price Yes Obsolete 16.7772 Mbit 8 2MX8 75 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL SPI 10 µA 15 µA 3.6 V 2.3 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL MICRON TECHNOLOGY INC SOP, SOP8,.25 compliant EAR99 8542.32.00.51
M25PX16STVMN3P
Numonyx Memory Solutions
Check for Price Yes Yes Obsolete 16.7772 Mbit 8 2MX8 2.7 V 75 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NUMONYX SOP, SOP8,.25 unknown EAR99 8542.32.00.51 SOIC 8