Parametric results for: M25PE40-VMN6TP under Flash Memories

Filter Your Search

1 - 9 of 9 results

|
-
Manufacturer Part Number: m25pe40vmn6tp
Select parts from the table below to compare.
Compare
Compare
M25PE40VMN6TP
Micron Technology Inc
Check for Price Yes Yes Obsolete 4.1943 Mbit 8 512KX8 3 V 75 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 3 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICRON TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51
M25PE40VMN6TP
STMicroelectronics
Check for Price Yes Yes Transferred 4.1943 Mbit 8 512KX8 3 V 50 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 25 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS SOIC SOP, SOP8,.3 8 unknown EAR99 8542.32.00.51
M25PE40-VMN6TPBA
Micron Technology Inc
Check for Price Yes Yes Obsolete 4.1943 Mbit 8 512KX8 3 V 75 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C 260 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICRON TECHNOLOGY INC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 compliant EAR99 8542.32.00.51
M25PE40VMN6TP
Numonyx Memory Solutions
Check for Price Yes Transferred 4.1943 Mbit 8 512KX8 3 V 75 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm NUMONYX SOIC 0.150 INCH, ROHS COMPLIANT, PLASTIC, SOP-8 8 unknown EAR99 8542.32.00.51
M25PE40-VMN6TP
Micron Technology Inc
Check for Price Yes Yes Active FLASH 2.7 V NOT SPECIFIED 260 30 NOT SPECIFIED MICRON TECHNOLOGY INC compliant Micron
M25PE40-VMN6TP
Alliance Memory Inc
Check for Price Yes Obsolete 4.1943 Mbit 8 512KX8 3 V 75 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ALLIANCE MEMORY INC SOP-8 unknown Alliance Memory
M25PE40-VMN6TPA
Micron Technology Inc
Check for Price Obsolete FLASH 2.7 V MICRON TECHNOLOGY INC unknown EAR99 8542.32.00.51
M25PE40-VMN6TPB
Micron Technology Inc
Check for Price Obsolete FLASH 2.7 V MICRON TECHNOLOGY INC unknown EAR99 8542.32.00.51
M25PE40-VMN6TPBA
Alliance Memory Inc
Check for Price Yes Active 4.1943 Mbit 8 512KX8 3 V 75 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ALLIANCE MEMORY INC SOP-8 compliant