Parametric results for: M25P80VMW3TP under Flash Memories

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: m25p80vmw3tp
Select parts from the table below to compare.
Compare
Compare
M25P80-VMW3TPB
Micron Technology Inc
Check for Price Yes Obsolete 8.3886 Mbit 8 1MX8 75 MHz FLASH LG-MAX 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE R-PDSO-G8 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.5 mm 6.05 mm 5.62 mm MICRON TECHNOLOGY INC SOP, compliant EAR99 8542.32.00.51
M25P80VMW3TP
Numonyx Memory Solutions
Check for Price Yes Obsolete 8.3886 Mbit 8 1MX8 3 V 40 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V NO SPI 100 µA 15 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.3 mm 5.25 mm NUMONYX SOP, compliant EAR99 8542.32.00.51 SOIC 8
M25P80-VMW3TP
Micron Technology Inc
Check for Price Yes Obsolete 8.3886 Mbit 8 1MX8 75 MHz FLASH LG-MAX 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 100 µA 15 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.5 mm 6.05 mm 5.62 mm MICRON TECHNOLOGY INC SOP, SOP8,.3 compliant EAR99 8542.32.00.51
M25P80-VMW3TP
STMicroelectronics
Check for Price Yes Transferred 8.3886 Mbit 8 1MX8 3 V 3/3.3 V 40 MHz FLASH 20 10000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 50 µA 15 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.03 mm 5.3 mm 5.25 mm STMICROELECTRONICS SOP, SOP8,.3 compliant SOIC 8
M25P80VMW3TP
STMicroelectronics
Check for Price Yes Transferred 8.3886 Mbit 8 1MX8 3 V 40 MHz FLASH 20 10000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 50 µA 15 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.3 mm 5.25 mm STMICROELECTRONICS 0.200 INCH, ROHS COMPLIANT, PLASTIC, SO-8 compliant EAR99 8542.32.00.51 SOIC 8
M25P80VMW3TPB
Micron Technology Inc
Check for Price Yes Active 8.3886 Mbit 8 1MX8 75 MHz FLASH LG-MAX 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G8 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.5 mm 6.05 mm 5.62 mm MICRON TECHNOLOGY INC SOP, unknown SOIC 8
M25P80-VMW3TP
Numonyx Memory Solutions
Check for Price Obsolete 8.3886 Mbit 8 1MX8 3 V 40 MHz FLASH 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3/e4 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.03 mm 5.3 mm 5.25 mm NUMONYX SOP, unknown SOIC 8