Parametric results for: M25P80VMP6TG under Flash Memories

Filter Your Search

1 - 6 of 6 results

|
-
-
-
-
Manufacturer Part Number: m25p80vmp6tg
Select parts from the table below to compare.
Compare
Compare
M25P80VMP6TG
Numonyx Memory Solutions
Check for Price Obsolete 8.3886 Mbit 8 1MX8 3 V 75 MHz FLASH 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V INDUSTRIAL 15 ms R-XDSO-N8 Not Qualified e3/e4 85 °C -40 °C 260 40 8 UNSPECIFIED HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES TIN/NICKEL PALLADIUM GOLD NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm NUMONYX SOIC HVSON, 8 unknown
M25P80-VMP6TG
Micron Technology Inc
Check for Price Yes Yes Obsolete 8.3886 Mbit 1 8MX1 3 V 75 MHz FLASH 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS SERIAL 2.7 V SPI 100 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm MICRON TECHNOLOGY INC SOIC 0.208 INCH, ROHS COMPLIANT, SOP-8 8 compliant EAR99 8542.32.00.51
M25P80-VMP6TG
Numonyx Memory Solutions
Check for Price Yes Transferred 8.3886 Mbit 8 1MX8 3 V 25 MHz FLASH 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V NO SPI 100 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm NUMONYX DFP VDFPN-8 8 unknown EAR99 8542.32.00.51
M25P80VMP6TGBA
Micron Technology Inc
Check for Price Yes Obsolete 8.3886 Mbit 8 1MX8 75 MHz FLASH 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm MICRON TECHNOLOGY INC DFP 6 X 5 MM, ROHS COMPLIANT, VFDFPN-8 8 compliant EAR99 8542.32.00.51
M25P80VMP6TG
STMicroelectronics
Check for Price Yes Transferred 8.3886 Mbit 8 1MX8 3 V 75 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-XDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 1 mm 6 mm 5 mm STMICROELECTRONICS SOIC 6 X 5 MM, ROHS COMPLIANT, MLP-8 8 compliant EAR99 8542.32.00.51
M25P80-VMP6TG
STMicroelectronics
Check for Price Yes Transferred 8.3886 Mbit 8 1MX8 3 V 3/3.3 V 75 MHz FLASH 40 MHZ CLOCK FREQUENCY AVAILABLE UPON REQUEST 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 15 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE 15 ms HARDWARE/SOFTWARE R-XQCC-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED HVQCCN SOLCC8,.25 RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm QUAD 1 mm 6 mm 5 mm STMICROELECTRONICS DFN HVQCCN, SOLCC8,.25 8 compliant