Parametric results for: M25P80-VMW3P under Flash Memories

Filter Your Search

1 - 7 of 7 results

|
-
-
-
Manufacturer Part Number: m25p80vmw3p
Select parts from the table below to compare.
Compare
Compare
M25P80VMW3P
STMicroelectronics
Check for Price Buy Yes Transferred 8.3886 Mbit 8 1MX8 3 V 40 MHz FLASH 20 10000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 50 µA 15 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.3 mm 5.25 mm STMICROELECTRONICS SOIC 0.200 INCH, ROHS COMPLIANT, PLASTIC, SO-8 8 compliant EAR99 8542.32.00.51
M25P80VMW3PB
Micron Technology Inc
Check for Price Buy Yes Active 8.3886 Mbit 8 1MX8 75 MHz FLASH LG-MAX 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G8 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.5 mm 6.05 mm 5.62 mm MICRON TECHNOLOGY INC SOIC SOP, 8 unknown
M25P80-VMW3P
Micron Technology Inc
Check for Price Buy Yes Obsolete 8.3886 Mbit 8 1MX8 75 MHz FLASH LG-MAX 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 100 µA 15 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.5 mm 6.05 mm 5.62 mm MICRON TECHNOLOGY INC SOP, SOP8,.3 compliant EAR99 8542.32.00.51
M25P80VMW3P
Numonyx Memory Solutions
Check for Price Buy Yes Obsolete 8.3886 Mbit 8 1MX8 3 V 40 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V NO SPI 100 µA 15 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE 15 ms HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.3 mm 5.25 mm NUMONYX SOIC SOP, 8 compliant EAR99 8542.32.00.51
M25P80-VMW3P
STMicroelectronics
Check for Price Buy Yes Transferred 8.3886 Mbit 8 1MX8 3 V 3/3.3 V 40 MHz FLASH 20 10000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 50 µA 15 µA 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.03 mm 5.3 mm 5.25 mm STMICROELECTRONICS SOIC SOP, SOP8,.3 8 compliant
M25P80-VMW3P
Numonyx Memory Solutions
Check for Price Buy Obsolete 8.3886 Mbit 8 1MX8 3 V 40 MHz FLASH 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V AUTOMOTIVE R-PDSO-G8 Not Qualified e3/e4 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN/NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.03 mm 5.3 mm 5.25 mm NUMONYX SOIC SOP, 8 unknown
M25P80-VMW3PB
Micron Technology Inc
Check for Price Buy Yes Obsolete 8.3886 Mbit 8 1MX8 75 MHz FLASH LG-MAX 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V 3.6 V 2.7 V CMOS AUTOMOTIVE NOR TYPE R-PDSO-G8 125 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.5 mm 6.05 mm 5.62 mm MICRON TECHNOLOGY INC SOP, compliant EAR99 8542.32.00.51